C3216X7R2A475K160AC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱154.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱38.13683
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 20,073
Unit Price: ₱133.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 17,166
Unit Price: ₱138.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 151,932
Unit Price: ₱138.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 479
Unit Price: ₱153.00000
Datasheet
4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2A475K160AC

DigiKey Part Number
445-C3216X7R2A475K160ACTR-ND - Tape & Reel (TR)
445-C3216X7R2A475K160ACCT-ND - Cut Tape (CT)
445-C3216X7R2A475K160ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2A475K160AC
Description
COMMERCIAL GRADE,MLCC,1206,100V4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱51.21000₱51.21
10₱32.15700₱321.57
50₱24.77280₱1,238.64
100₱22.49800₱2,249.80
500₱18.64630₱9,323.15
1,000₱17.45649₱17,456.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱16.00674₱32,013.48
4,000₱15.22351₱60,894.04
6,000₱14.83133₱88,987.98
10,000₱14.39663₱143,966.30
14,000₱14.14240₱197,993.60
20,000₱13.89784₱277,956.80
Manufacturers Standard Package