Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX384C75-E3-08 | |
|---|---|
DigiKey Part Number | BZX384C75-E3-08GITR-ND - Tape & Reel (TR) BZX384C75-E3-08GICT-ND - Cut Tape (CT) BZX384C75-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C75-E3-08 |
Description | DIODE ZENER 75V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.23200 | ₱142.32 |
| 100 | ₱8.93850 | ₱893.85 |
| 500 | ₱6.63506 | ₱3,317.53 |
| 1,000 | ₱5.88890 | ₱5,888.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.93848 | ₱14,815.44 |
| 6,000 | ₱4.45901 | ₱26,754.06 |
| 9,000 | ₱4.21455 | ₱37,930.95 |
| 15,000 | ₱3.93967 | ₱59,095.05 |
| 21,000 | ₱3.77686 | ₱79,314.06 |
| 30,000 | ₱3.61856 | ₱108,556.80 |





