Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX384C75-E3-18 | |
|---|---|
DigiKey Part Number | BZX384C75-E3-18GITR-ND - Tape & Reel (TR) BZX384C75-E3-18GICT-ND - Cut Tape (CT) BZX384C75-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C75-E3-18 |
Description | DIODE ZENER 75V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±5% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C75-E3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.84723 | ₱38,472.30 |
| 20,000 | ₱3.51818 | ₱70,363.60 |
| 30,000 | ₱3.35050 | ₱100,515.00 |
| 50,000 | ₱3.16208 | ₱158,104.00 |
| 70,000 | ₱3.05050 | ₱213,535.00 |
| 100,000 | ₱2.94205 | ₱294,205.00 |





