ELP Series Emergency LED Drivers

Hatch's emergency drivers allow a LED lighting fixture to be used in normal and emergency operation modes

Image of HATCH Lighting's ELP Series Emergency LED DriversHATCH's LED emergency drivers feature a constant power design architecture, are UL Listed for factory or field installation, and allow a LED lighting fixture to be used in normal and emergency operation modes. All models will operate an existing fixture for a minimum of 90 minutes during a power failure and include a test switch and charge indicator. Additionally, Hatch offers LED modules designed to be paired with their emergency drivers and provide an alternate emergency light source for non-LED fixtures or LED retrofit applications.

The ELP two-piece constant power series of LED emergency drivers are available in five wattages. The kit consists of a driver and a separate battery module which are connected using a simple polarized plug. By separating the battery, maximum mounting flexibility is achieved. For small luminaires, the driver can be installed inside the luminaire or inside a protective housing. Since the battery is a low-voltage Class 2 connection it can be installed on or adjacent to the fixture with no special protections.

The Hatch ELP-2060 series of LED emergency drivers feature constant power emergency backup in a one-piece construction by integrating the LED driver and battery in the same enclosure. UL-Listing for field or factory installation and the attached flex conduit make for quick and convenient integration. In the event of a power failure, the LED driver automatically switches to emergency mode and delivers constant power to the fixture for a minimum of 90 minutes.

All drivers in the ELP-2060 series are CEC Title 20 compliant and use long-life LiFePO4 battery technology.

ELP Series Emergency LED Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED MODULE FOR ELP05/ELP07ELP07-UNV-KLED MODULE FOR ELP05/ELP0712 - Immediate$6,020.51View Details
10W, 20-60V, EM DRIVER KITELP10-UNV-K10W, 20-60V, EM DRIVER KIT9 - Immediate$6,618.98View Details
7W, 20-60V, EMERGENCY DRIVERELP07-2060-UNV7W, 20-60V, EMERGENCY DRIVER8 - Immediate$7,102.53View Details
14W, 20-60V, EM DRIVER KITELP14-UNV-K14W, 20-60V, EM DRIVER KIT12 - Immediate$7,299.04View Details
10W EMERGENCY DRIVER UNV W/BATTELP10-2060-UNV10W EMERGENCY DRIVER UNV W/BATT0 - Immediate$6,758.26View Details
14W, 20-60V, EMERGENCY DRIVERELP14-2060-UNV14W, 20-60V, EMERGENCY DRIVER2 - Immediate$9,286.23View Details
Published: 2023-08-03