RFID Tags
Molex’s RFID tags are IP-rated to meet industry-standard protection from water and dust ingress for use in harsh environments
Molex’s asset tracking solutions offer RFID tags in a variety of frequencies and designs to enable cost-effective, versatile, efficient, and accurate monitoring of valuable inventory and assets. The offering includes an IP-rated product that meets industry-standard protection from water and dust ingress for use in harsh environments. Multiple form factors are also available from 53.00 mm x 44.00 mm to 83.00 mm x 25.00 mm, and 3.00 mm to 12.50 mm in thickness, enabling a broad spectrum of design applications. With a frequency range of 860 MHz to 960 MHz, designers are able to cover a wide range of applications globally.
- Healthcare
- Inventory control
- Equipment and personnel tracking
- Out-of-bed detection and fall detection
- Ensures patients receive the correct medications and medical devices
- Prevents the distribution of counterfeit drugs and medical devices
- Patient monitoring
- Industrial
- Asset and inventory tracking
- Logistics
- Real-time location (RTL) systems
- Supply chain visibility
- Automotive
- Device and rental unit tracking
- Vehicles with equipment tracking
RFID Tags
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0135090001 | BUTTON TAG - D14.5 | 91 - Immediate 250 - Factory Stock | $288.22 | View Details |
![]() | ![]() | 0135110001 | BUTTON TAG - D22 | 98 - Immediate 250 - Factory Stock | $322.76 | View Details |
![]() | ![]() | 0135120001 | OVERMOLDED METAL TAG - D10 | 70 - Immediate | $322.76 | View Details |
![]() | ![]() | 0135130001 | OVERMOLDED METAL STICK TAG - D22 | 138 - Immediate | $382.31 | View Details |
![]() | ![]() | 0135140001 | OVERMOLDED METAL STICK TAG - D30 | 86 - Immediate | $340.03 | View Details |
![]() | ![]() | 0135150001 | ON-METAL STICK TAG - D34 | 72 - Immediate 250 - Factory Stock | $418.64 | View Details |
![]() | ![]() | 0135160001 | OVERMOLDED METAL TAG - 53X44 | 71 - Immediate | $440.07 | View Details |
![]() | ![]() | 0135210001 | RFID LABEL FOR METAL SURFACES - | 0 - Immediate | $259.04 | View Details |
![]() | ![]() | 0135220001 | DUAL FREQUENCY LABEL FOR NON-MET | 119 - Immediate | $126.25 | View Details |
![]() | ![]() | 0135230001 | RFID FERRITE TAG FOR METAL SURFA | 81 - Immediate | $267.38 | View Details |
![]() | ![]() | 0135250001 | RFID TAG FOR METAL SURFACES-1152 | 233 - Immediate | $521.66 | View Details |
![]() | ![]() | 0135260001 | CABLE TIE TAG FOR NON-METAL SURF | 81 - Immediate 250 - Factory Stock | $407.92 | View Details |
![]() | ![]() | 0135270001 | MOLDED PCB TAG FOR NON-METAL SUR | 8 - Immediate | $200.68 | View Details |
![]() | ![]() | 0135280001 | FLEXIBLE TAG FOR NON-METAL SURFA | 95 - Immediate | $340.03 | View Details |