Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACZRW5229B-HF | |
|---|---|
DigiKey Part Number | 641-ACZRW5229B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRW5229B-HF |
Description | DIODE ZENER 4.3V 350MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.96361 | ₱8,890.83 |
| 6,000 | ₱2.65603 | ₱15,936.18 |
| 9,000 | ₱2.49912 | ₱22,492.08 |
| 15,000 | ₱2.32265 | ₱34,839.75 |
| 21,000 | ₱2.21807 | ₱46,579.47 |
| 30,000 | ₱2.11639 | ₱63,491.70 |
| 75,000 | ₱1.89309 | ₱141,981.75 |
| 150,000 | ₱1.75510 | ₱263,265.00 |
| 300,000 | ₱1.65251 | ₱495,753.00 |







