


H3ABG-10102-Y8 | |
|---|---|
DigiKey Part Number | H3ABG-10102-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10102-Y8 |
Description | JUMPER-H1507TR/A3048Y/H1505TR 2" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱37.75500 | ₱377.55 |
| 30 | ₱34.22133 | ₱1,026.64 |
| 50 | ₱32.70480 | ₱1,635.24 |
| 100 | ₱30.75160 | ₱3,075.16 |
| 250 | ₱28.34820 | ₱7,087.05 |
| 500 | ₱26.65696 | ₱13,328.48 |
| 1,000 | ₱25.06817 | ₱25,068.17 |
| 2,500 | ₱23.11302 | ₱57,782.55 |
| 5,000 | ₱21.73658 | ₱108,682.90 |











