


H3ABG-10108-Y8 | |
|---|---|
DigiKey Part Number | H3ABG-10108-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10108-Y8 |
Description | JUMPER-H1507TR/A3048Y/H1505TR 8" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱41.32800 | ₱413.28 |
| 30 | ₱37.47667 | ₱1,124.30 |
| 50 | ₱35.81340 | ₱1,790.67 |
| 100 | ₱33.67550 | ₱3,367.55 |
| 250 | ₱31.04460 | ₱7,761.15 |
| 500 | ₱29.19260 | ₱14,596.30 |
| 1,000 | ₱27.45255 | ₱27,452.55 |
| 2,500 | ₱25.31137 | ₱63,278.43 |
| 5,000 | ₱23.80416 | ₱119,020.80 |











