


H3ABG-10105-Y8 | |
|---|---|
DigiKey Part Number | H3ABG-10105-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10105-Y8 |
Description | JUMPER-H1507TR/A3048Y/H1505TR 5" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱39.54100 | ₱395.41 |
| 30 | ₱35.84900 | ₱1,075.47 |
| 50 | ₱34.26500 | ₱1,713.25 |
| 100 | ₱32.21660 | ₱3,221.66 |
| 250 | ₱29.69876 | ₱7,424.69 |
| 500 | ₱27.92776 | ₱13,963.88 |
| 1,000 | ₱26.26274 | ₱26,262.74 |
| 2,500 | ₱24.21446 | ₱60,536.15 |
| 5,000 | ₱22.77252 | ₱113,862.60 |











