


H3ABG-10103-Y8 | |
|---|---|
DigiKey Part Number | H3ABG-10103-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10103-Y8 |
Description | JUMPER-H1507TR/A3048Y/H1505TR 3" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱38.35000 | ₱383.50 |
| 30 | ₱34.75733 | ₱1,042.72 |
| 50 | ₱33.22900 | ₱1,661.45 |
| 100 | ₱31.23990 | ₱3,123.99 |
| 250 | ₱28.79840 | ₱7,199.60 |
| 500 | ₱27.08214 | ₱13,541.07 |
| 1,000 | ₱25.46715 | ₱25,467.15 |
| 2,500 | ₱23.48104 | ₱58,702.60 |
| 5,000 | ₱22.08257 | ₱110,412.85 |











