


H3ABG-10104-Y8 | |
|---|---|
DigiKey Part Number | H3ABG-10104-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10104-Y8 |
Description | JUMPER-H1507TR/A3048Y/H1505TR 4" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱38.94600 | ₱389.46 |
| 30 | ₱35.31300 | ₱1,059.39 |
| 50 | ₱33.74100 | ₱1,687.05 |
| 100 | ₱31.72820 | ₱3,172.82 |
| 250 | ₱29.25096 | ₱7,312.74 |
| 500 | ₱27.50614 | ₱13,753.07 |
| 1,000 | ₱25.86614 | ₱25,866.14 |
| 2,500 | ₱23.84858 | ₱59,621.45 |
| 5,000 | ₱22.42820 | ₱112,141.00 |











