


H3ABG-10106-Y8 | |
|---|---|
DigiKey Part Number | H3ABG-10106-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10106-Y8 |
Description | JUMPER-H1507TR/A3048Y/H1505TR 6" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱40.13700 | ₱401.37 |
| 30 | ₱36.38500 | ₱1,091.55 |
| 50 | ₱34.77720 | ₱1,738.86 |
| 100 | ₱32.70490 | ₱3,270.49 |
| 250 | ₱30.14896 | ₱7,537.24 |
| 500 | ₱28.35056 | ₱14,175.28 |
| 1,000 | ₱26.66054 | ₱26,660.54 |
| 2,500 | ₱24.58081 | ₱61,452.03 |
| 5,000 | ₱23.11719 | ₱115,585.95 |











