Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FP1C681AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1C681ALTR-ND - Tape & Reel (TR) 10-EEE-FP1C681ALCT-ND - Cut Tape (CT) 10-EEE-FP1C681ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C681AL |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C681AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.03000 | ₱75.03 |
| 10 | ₱48.05700 | ₱480.57 |
| 50 | ₱36.81380 | ₱1,840.69 |
| 100 | ₱33.25870 | ₱3,325.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱27.64312 | ₱13,821.56 |
| 1,000 | ₱25.67558 | ₱25,675.58 |
| 1,500 | ₱24.68229 | ₱37,023.43 |
| 2,500 | ₱23.57489 | ₱58,937.22 |
| 3,500 | ₱22.92403 | ₱80,234.10 |
| 5,000 | ₱22.29528 | ₱111,476.40 |
| 6,000 | ₱21.99638 | ₱131,978.28 |
| 12,000 | ₱20.98463 | ₱251,815.56 |
| 12,500 | ₱20.93078 | ₱261,634.75 |












