Q2-F-3/64-01-SS1000FT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 28
Unit Price: ₱27,044.04000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1,940
Unit Price: ₱65.51000

Parametric Equivalent


Alpha Wire
In Stock: 36
Unit Price: ₱20,435.18000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 7,000
Unit Price: ₱29.77976
Datasheet

Parametric Equivalent


3M
In Stock: 28,152
Unit Price: ₱92.30000
Datasheet

Parametric Equivalent


3M
In Stock: 87
Unit Price: ₱4,722.91000
Datasheet

Parametric Equivalent


3M
In Stock: 1,690
Unit Price: ₱110.76000
Datasheet
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Heat Shrink Tubing

Q2-F-3/64-01-SS1000FT

DigiKey Part Number
Q2F364B-R5-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/64-01-SS1000FT
Description
HEATSHRK BLK 3/64X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.042' (12.70mm, 0.50")
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
50₱1.77460₱88.73
100₱1.62570₱162.57
150₱1.54833₱232.25
250₱1.45540₱363.85
350₱1.39857₱489.50
500₱1.33988₱669.94
1,250₱1.19910₱1,498.88
2,500₱1.10287₱2,757.18
5,000₱1.01437₱5,071.85
Manufacturers Standard Package
Alternate Length
HEATSHRK BLK 3/64X0.75" 50=50PC
In-Stock: 0
Unit Price: ₱1.84600
HEATSHRK BLK 3/64X1" 50=50PC
In-Stock: 0
Unit Price: ₱1.91760
HEATSHRK BLK 3/64X1.5" 50=50PC
In-Stock: 0
Unit Price: ₱2.06040
HEATSHRK BLK 3/64X2" 50=50PC
In-Stock: 0
Unit Price: ₱2.20340
HEATSHRK BLK 3/64X3" 50=50PC
In-Stock: 0
Unit Price: ₱2.50120