Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱2.20340 | ₱110.17 |
| 100 | ₱2.03070 | ₱203.07 |
| 150 | ₱1.93340 | ₱290.01 |
| 250 | ₱1.81748 | ₱454.37 |
| 350 | ₱1.74566 | ₱610.98 |
| 500 | ₱1.67216 | ₱836.08 |
| 1,250 | ₱1.49733 | ₱1,871.66 |
| 2,500 | ₱1.37704 | ₱3,442.60 |
| 5,000 | ₱1.26651 | ₱6,332.55 |










