Q2-F-3/64-01-SS1000FT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 28
Unit Price: ₱27,044.04000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1,940
Unit Price: ₱65.51000

Parametric Equivalent


Alpha Wire
In Stock: 36
Unit Price: ₱20,435.18000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 7,000
Unit Price: ₱29.77976
Datasheet

Parametric Equivalent


3M
In Stock: 28,152
Unit Price: ₱92.30000
Datasheet

Parametric Equivalent


3M
In Stock: 87
Unit Price: ₱4,722.91000
Datasheet

Parametric Equivalent


3M
In Stock: 1,690
Unit Price: ₱110.76000
Datasheet
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Heat Shrink Tubing

Q2-F-3/64-01-SS1000FT

DigiKey Part Number
Q2F364B-1R0-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/64-01-SS1000FT
Description
HEATSHRK BLK 3/64X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.083' (25.40mm, 1.00")
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
50₱1.91760₱95.88
100₱1.76270₱176.27
150₱1.67933₱251.90
250₱1.57688₱394.22
350₱1.51597₱530.59
500₱1.45182₱725.91
1,250₱1.29914₱1,623.92
2,500₱1.19505₱2,987.62
5,000₱1.09905₱5,495.25
Manufacturers Standard Package
Alternate Length
HEATSHRK BLK 3/64X0.5" 50=50PC
In-Stock: 0
Unit Price: ₱1.77460
HEATSHRK BLK 3/64X0.75" 50=50PC
In-Stock: 0
Unit Price: ₱1.84600
HEATSHRK BLK 3/64X1.5" 50=50PC
In-Stock: 0
Unit Price: ₱2.06040
HEATSHRK BLK 3/64X2" 50=50PC
In-Stock: 0
Unit Price: ₱2.20340
HEATSHRK BLK 3/64X3" 50=50PC
In-Stock: 0
Unit Price: ₱2.50120