Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Q2-F-3/64-01-SS1000FT | |
|---|---|
DigiKey Part Number | Q2F364B-R75-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/64-01-SS1000FT |
Description | HEATSHRK BLK 3/64X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱1.84600 | ₱92.30 |
| 100 | ₱1.69720 | ₱169.72 |
| 150 | ₱1.61580 | ₱242.37 |
| 250 | ₱1.51732 | ₱379.33 |
| 350 | ₱1.45643 | ₱509.75 |
| 500 | ₱1.39586 | ₱697.93 |
| 1,250 | ₱1.24912 | ₱1,561.40 |
| 2,500 | ₱1.14908 | ₱2,872.70 |
| 5,000 | ₱1.05677 | ₱5,283.85 |










