Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱2.50120 | ₱125.06 |
| 100 | ₱2.29860 | ₱229.86 |
| 150 | ₱2.18747 | ₱328.12 |
| 250 | ₱2.05568 | ₱513.92 |
| 350 | ₱1.97366 | ₱690.78 |
| 500 | ₱1.89012 | ₱945.06 |
| 1,250 | ₱1.69265 | ₱2,115.81 |
| 2,500 | ₱1.55664 | ₱3,891.60 |
| 5,000 | ₱1.43170 | ₱7,158.50 |










