Q2-F-3/64-01-SS1000FT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 28
Unit Price: ₱701,374.00000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1,940
Unit Price: ₱1,699.00000

Parametric Equivalent


Alpha Wire
In Stock: 36
Unit Price: ₱529,976.00000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 7,000
Unit Price: ₱772.32400
Datasheet

Parametric Equivalent


3M
In Stock: 28,152
Unit Price: ₱2,394.00000
Datasheet

Parametric Equivalent


3M
In Stock: 87
Unit Price: ₱122,486.00000
Datasheet

Parametric Equivalent


3M
In Stock: 1,690
Unit Price: ₱2,873.00000
Datasheet
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Heat Shrink Tubing

Q2-F-3/64-01-SS1000FT

DigiKey Part Number
Q2F364B-1R5-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/64-01-SS1000FT
Description
HEATSHRK BLK 3/64X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.125' (38.10mm, 1.50")
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
50₱2.06040₱103.02
100₱1.89960₱189.96
150₱1.80633₱270.95
250₱1.69836₱424.59
350₱1.63166₱571.08
500₱1.56260₱781.30
1,250₱1.39871₱1,748.39
2,500₱1.28628₱3,215.70
5,000₱1.18302₱5,915.10
Manufacturers Standard Package
Alternate Length
HEATSHRK BLK 3/64X0.5" 50=50PC
In-Stock: 0
Unit Price: ₱1.77460
HEATSHRK BLK 3/64X0.75" 50=50PC
In-Stock: 0
Unit Price: ₱1.84600
HEATSHRK BLK 3/64X1" 50=50PC
In-Stock: 0
Unit Price: ₱1.91760
HEATSHRK BLK 3/64X2" 50=50PC
In-Stock: 0
Unit Price: ₱2.20340
HEATSHRK BLK 3/64X3" 50=50PC
In-Stock: 0
Unit Price: ₱2.50120