C0603X5R0G105M030BC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 40,767
Unit Price: ₱4.76000
Datasheet

Direct


YAGEO
In Stock: 165,483
Unit Price: ₱5.96000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Murata Electronics
In Stock: 471,502
Unit Price: ₱5.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 753,133
Unit Price: ₱8.34000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 666,841
Unit Price: ₱8.34000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,590,058
Unit Price: ₱5.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,952,829
Unit Price: ₱5.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,226,278
Unit Price: ₱5.96000
Datasheet
1 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X5R0G105M030BC

DigiKey Part Number
445-8868-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X5R0G105M030BC
Description
CAP CER 1UF 4V X5R 0201
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R0G105M030BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes