Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX384C75-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C75-G3-08TR-ND - Tape & Reel (TR) 112-BZX384C75-G3-08CT-ND - Cut Tape (CT) 112-BZX384C75-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C75-G3-08 |
Description | DIODE ZENER 75V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱13.16100 | ₱131.61 |
| 100 | ₱8.27750 | ₱827.75 |
| 500 | ₱6.14318 | ₱3,071.59 |
| 1,000 | ₱5.45240 | ₱5,452.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.57265 | ₱13,717.95 |
| 6,000 | ₱4.12880 | ₱24,772.80 |
| 9,000 | ₱3.90238 | ₱35,121.42 |
| 15,000 | ₱3.09660 | ₱46,449.00 |





