Fusetron™ UL Class RK5 Dual-Element, Time-Delay Fuses – FRN-R/FRS-R Series
Eaton Bussmann's series of dual-element fuses offer both 250 VAC and 600 VAC ratings and up to 600 A of protection
Eaton Bussmann's series UL class RK5 Fusetron™ product offering provides energy-efficient advanced protection with its dual-element, time-delay construction. They are available in both 250 VAC and 600 VAC versions with a 200 kARMS Sym interrupting rating and sizes ranging from 0 A to 600 A. They deliver 10 seconds (minimum) of time delay at 500% of rated current (8 seconds for 1/10 A to 30 A sizes). Dual-element fuses can be applied in circuits subject to temporary motor overloads and surge currents to provide high-performance short-circuit and overload protection.
- Volts
- 250 VAC
- 125 VDC (1/10 A to 200 A)
- 250 VDC (225 A to 600 A)
- Interrupting rating:
- 200 kA VAC RMS Sym.
- 20 kA VDC
- Agency information
- UL listed, Std. 248-12, Class RK-5, Guide JDDZ, File E4273
- CSA certified, C22.2 No. 248.12, Class 1422-02, File 53787
- CE
- Volts
- 600 VAC, 300 VDC (1/10 A to 30 A)
- 600 VAC, 250 VDC (35 A to 60 A)
- 250 VDC (225 A to 600 A)
- Interrupting rating:
- 200 kA VAC RMS Sym
- 20 kA VDC
- Agency information
- UL listed, Std. 248-12, Class RK5, Guide JDDZ, File E4273
- CSA certified, C22.2 No. 248.12, Class 1422-02, File 53787
- CE
- Provides motor overload, ground fault, and short-circuit protection
- Helps protect motors against burnout from overloads
- Helps protect motors against burnout from single-phasing on three-phase systems
- Simplifies and improves blackout prevention (selective coordination)
- Dual-element fuses can be applied in circuits subject to temporary motor overloads and surge currents to provide both high-performance short-circuit and overload protection
- The overload element protects against low-level overcurrent of overloads and will hold an overload that is five times greater than the ampere rating of the fuse for a minimum of ten seconds
250 VAC Time Delay - Class RK5 Fuses
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Voltage Rating - DC | Response Time | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FRN-R-10 | FUSE CARTRIDGE 10A 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 1 - Immediate | $2,300.42 | View Details |
![]() | ![]() | FRN-R-100 | FUSE CARTRIDGE 100A 250VAC | 250 VAC | Slow Blow | Electrical, Industrial | 0 - Immediate | $7,549.75 | View Details |
![]() | ![]() | FRN-R-125 | FUSE CRTRDGE 125A 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 0 - Immediate | $16,974.73 | View Details |
![]() | ![]() | FRN-R-15 | FUSE CARTRIDGE 15A 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 41 - Immediate | $2,021.72 | View Details |
![]() | ![]() | FRN-R-150 | FUSE CRTRDGE 150A 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 0 - Immediate | $16,974.73 | View Details |
![]() | ![]() | FRN-R-20 | FUSE CARTRIDGE 20A 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 15 - Immediate | $2,021.72 | View Details |
![]() | ![]() | FRN-R-200 | FUSE CRTRDGE 200A 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 1 - Immediate | $13,789.40 | View Details |
![]() | ![]() | FRN-R-25 | FUSE CARTRIDGE 25A 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 9 - Immediate | $2,021.72 | View Details |
![]() | ![]() | FRN-R-30 | FUSE CARTRIDGE 30A 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 20 - Immediate | $2,021.72 | View Details |
![]() | ![]() | FRN-R-35 | FUSE CARTRIDGE 35A 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 0 - Immediate | $3,450.33 | View Details |
![]() | ![]() | FRN-R-40 | FUSE CARTRIDGE 40A 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 3 - Immediate | $3,199.03 | View Details |
![]() | ![]() | FRN-R-400 | FUSE CARTRIDGE 400A 250VAC/VDC | 250 VAC | 250 VDC | Slow Blow | 0 - Immediate | $29,043.73 | View Details |
![]() | ![]() | FRN-R-45 | FUSE CARTRIDGE 45A 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 0 - Immediate | $3,450.33 | View Details |
![]() | ![]() | FRN-R-5 | FUSE CARTRIDGE 5A 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 2 - Immediate | $2,522.54 | View Details |
![]() | ![]() | FRN-R-50 | FUSE CARTRIDGE 50A 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 10 - Immediate | $3,199.03 | View Details |
![]() | ![]() | FRN-R-60 | FUSE CARTRIDGE 60A 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 17 - Immediate | $3,199.03 | View Details |
![]() | ![]() | FRN-R-600 | FUSE CARTRIDGE 600A 250VAC/VDC | 250 VAC | 250 VDC | Slow Blow | 0 - Immediate | $41,862.46 | View Details |
![]() | BK/FRN-R-1/2 | FUSE CRTRDGE 500MA 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 0 - Immediate | $1,973.37 | View Details | |
![]() | BK/FRN-R-1-6/10 | FUSE CRTRDGE 1.6A 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 0 - Immediate | $1,893.80 | View Details | |
![]() | BK/FRN-R-1 | FUSE CARTRIDGE 1A 250VAC/125VDC | 250 VAC | 125 VDC | Slow Blow | 0 - Immediate | $1,823.87 | View Details |
600 VAC Time Delay - Class RK5 Fuses
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Voltage Rating - DC | Response Time | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FRS-R-10 | FUSE CARTRIDGE 10A 600VAC/300VDC | 600 VAC | 300 VDC | Slow Blow | 4 - Immediate | $4,176.24 | View Details |
![]() | ![]() | FRS-R-100 | FUSE CRTRDGE 100A 600VAC/300VDC | 600 VAC | 300 VDC | Slow Blow | 2 - Immediate | $9,476.79 | View Details |
![]() | ![]() | FRS-R-125 | FUSE CRTRDGE 125A 600VAC/300VDC | 600 VAC | 300 VDC | Slow Blow | 2 - Immediate | $20,650.15 | View Details |
![]() | ![]() | FRS-R-15 | FUSE CARTRIDGE 15A 600VAC/300VDC | 600 VAC | 300 VDC | Slow Blow | 26 - Immediate | $3,719.49 | View Details |
![]() | ![]() | FRS-R-150 | FUSE CRTRDGE 150A 600VAC/300VDC | 600 VAC | 300 VDC | Slow Blow | 2 - Immediate | $20,650.15 | View Details |
![]() | ![]() | FRS-R-175 | FUSE CRTRDGE 175A 600VAC/300VDC | 600 VAC | 300 VDC | Slow Blow | 0 - Immediate | $24,966.34 | View Details |
![]() | ![]() | FRS-R-20 | FUSE CARTRIDGE 20A 600VAC/300VDC | 600 VAC | 300 VDC | Slow Blow | 15 - Immediate | $3,742.72 | View Details |
![]() | ![]() | FRS-R-200 | FUSE CRTRDGE 200A 600VAC/300VDC | 600 VAC | 300 VDC | Slow Blow | 1 - Immediate | $20,281.54 | View Details |
![]() | ![]() | FRS-R-225 | FUSE CRTRDGE 225A 600VAC/300VDC | 600 VAC | 300 VDC | Slow Blow | 0 - Immediate | $47,208.86 | View Details |
![]() | ![]() | FRS-R-25 | FUSE CARTRIDGE 25A 600VAC/300VDC | 600 VAC | 300 VDC | Slow Blow | 28 - Immediate | $3,337.18 | View Details |
![]() | ![]() | FRS-R-250 | FUSE CRTRDGE 250A 600VAC/300VDC | 600 VAC | 300 VDC | Slow Blow | 0 - Immediate | $47,208.86 | View Details |
![]() | ![]() | FRS-R-30 | FUSE CARTRIDGE 30A 600VAC/300VDC | 600 VAC | 300 VDC | Slow Blow | 10 - Immediate | $3,742.72 | View Details |
![]() | ![]() | FRS-R-300 | FUSE CRTRDGE 300A 600VAC/300VDC | 600 VAC | 300 VDC | Slow Blow | 0 - Immediate | $47,208.86 | View Details |
![]() | ![]() | FRS-R-35 | FUSE CARTRIDGE 35A 600VAC/250VDC | 600 VAC | 250 VDC | Slow Blow | 7 - Immediate | $5,472.65 | View Details |
![]() | ![]() | FRS-R-350 | FUSE CRTRDGE 350A 600VAC/250VDC | 600 VAC | 250 VDC | Slow Blow | 0 - Immediate | $47,208.86 | View Details |
![]() | ![]() | FRS-R-40 | FUSE CARTRIDGE 40A 600VAC/250VDC | 600 VAC | 250 VDC | Slow Blow | 5 - Immediate | $5,472.65 | View Details |
![]() | ![]() | FRS-R-400 | FUSE CRTRDGE 400A 600VAC/300VDC | 600 VAC | 300 VDC | Slow Blow | 1 - Immediate | $39,048.72 | View Details |
![]() | ![]() | FRS-R-5 | FUSE CARTRIDGE 5A 600VAC/300VDC | 600 VAC | 300 VDC | Slow Blow | 7 - Immediate | $2,742.87 | View Details |
![]() | ![]() | FRS-R-60 | FUSE CARTRIDGE 60A 600VAC/250VDC | 600 VAC | 250 VDC | Slow Blow | 8 - Immediate | $5,472.65 | View Details |
![]() | ![]() | FRS-R-600 | FUSE CRTRDGE 600A 600VAC/300VDC | 600 VAC | 300 VDC | Slow Blow | 0 - Immediate | $65,835.50 | View Details |
Ferrule and Blade Fuse Reducers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | NO.263 | BUSS FUSE REDUCER | 1 - Immediate | $4,510.32 | View Details | |
![]() | ![]() | NO.663-R | FUSE BUSS CLASS R REDUCER | 0 - Immediate | $4,947.41 | View Details | |
![]() | ![]() | NO.2621-R | FUSE BUSS CLASS R REDUCER | 0 - Immediate | $11,921.91 | View Details | |
![]() | ![]() | NO.616-R | FUSE BUSS CLASS R REDUCER | 2 - Immediate | $9,261.81 | View Details | |
![]() | ![]() | NO.263-R | FUSE BUSS CLASS R REDUCER | 1 - Immediate | $4,849.75 | View Details |