B43548* Series Capacitors
EPCOS/TDK’s snap-in aluminum electrolytic capacitors feature outstanding ripple current capability
TDK Corporation presents the EPCOS aluminum electrolytic capacitor series B43548* with snap-in terminals. The capacitors feature an excellent maximum ripple current capability of 9.80 A (400 V, 100 Hz, +60°C). This makes them ideal for demanding applications in power electronics. The capacitors are designed for a maximum operating temperature of +105°C, have a rated voltage range of 400 V to 500 V, and reach under these conditions a useful lifetime of 3,000 hours. Depending on the rated voltage, they offer a capacitance range of 68 µF to 820 µF in case sizes of 25 mm x 25 mm to 35 mm x 55 mm (d x l). A special feature of the series is the high level of resilience against rapid charging and discharging cycles.
- Outstanding ripple current capability
- High CV product and compact measurements
- High level of robustness in relation to rapid charging and discharging cycles
- Frequency converters
- Servo drives
- Photovoltaic inverters
- UPS systems
- Medical devices
- Industrial power supplies
B43548* Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B43548B5337M060 | CAP ALUM 330UF 20% 450V SNAP TH | 360 - Immediate | $571.68 | View Details |
![]() | ![]() | B43548A5127M060 | CAP ALUM 120UF 20% 450V SNAP TH | 520 - Immediate | $340.03 | View Details |
![]() | ![]() | B43548A9127M060 | CAP ALUM 120UF 20% 400V SNAP TH | 520 - Immediate | $312.04 | View Details |
![]() | ![]() | B43548A9827M060 | CAP ALUM 820UF 20% 400V SNAP TH | 440 - Immediate | $900.99 | View Details |
![]() | ![]() | B43548A6337M080 | CAP ALUM 330UF 20% 500V SNAP TH | 309 - Immediate | $697.33 | View Details |
![]() | ![]() | B43548A6686M060 | CAP ALUM 68UF 20% 500V SNAP TH | 6 - Immediate | $313.23 | View Details |
![]() | ![]() | B43548B5187M060 | CAP ALUM 180UF 20% 450V SNAP TH | 320 - Immediate | $409.11 | View Details |
![]() | ![]() | B43548B9397M080 | CAP ALUM 390UF 20% 400V SNAP TH | 150 - Immediate | $499.03 | View Details |
![]() | ![]() | B43548B5477M060 | CAP ALUM 470UF 20% 450V SNAP TH | 573 - Immediate | $715.20 | View Details |
![]() | ![]() | B43548B9397M060 | CAP ALUM 390UF 20% 400V SNAP TH | 960 - Immediate | $554.41 | View Details |
![]() | ![]() | B43548A6337M060 | CAP ALUM 330UF 20% 500V SNAP TH | 180 - Immediate | $688.40 | View Details |
![]() | ![]() | B43548B6157M060 | CAP ALUM 150UF 20% 500V SNAP TH | 872 - Immediate | $438.29 | View Details |
![]() | ![]() | B43548C6227M060 | CAP ALUM 220UF 20% 500V SNAP TH | 100 - Immediate | $537.74 | View Details |
![]() | ![]() | B43548A6107M060 | CAP ALUM 100UF 20% 500V SNAP TH | 2171 - Immediate | $362.66 | View Details |
![]() | ![]() | B43548B9227M060 | CAP ALUM 220UF 20% 400V SNAP TH | 392 - Immediate | $405.54 | View Details |
![]() | ![]() | B43548B5337M080 | CAP ALUM 330UF 20% 450V SNAP TH | 1231 - Immediate | $617.53 | View Details |
![]() | ![]() | B43548B9567M060 | CAP ALUM 560UF 20% 400V SNAP TH | 0 - Immediate | $695.54 | View Details |
![]() | ![]() | B43548A5567M060 | CAP ALUM 560UF 20% 450V SNAP TH | 88 - Immediate | $804.52 | View Details |