Klippon® Connect AITB Terminal Blocks

Weidmüller’s terminal blocks are available with and without busbar systems

Image of Weidmüller Klippon® Connect AITB Terminal BlocksWeidmüller’s AITB modular terminal block system was specially developed to meet the specific requirements and safety regulations for wiring in building installations. Special features of the series ensure real added value in planning, installation, and operation on site.

AITB terminal blocks without a busbar system provide a multi-tier, roof-style terminal block with PUSH-IN technology for all types of applications where space is limited. In addition to feed-through terminals with and without integrated PE connection, the AITB portfolio also includes test-disconnect terminals with multi-functional use. Pluggable fuse and component holders can be easily integrated to allow diverse usage for multiple different needs. This portfolio also comes with North American approvals (cURus and CSA).

Features

  • Clearly structured functional areas and the convenient PUSH-IN connection technology ensure significant time savings
  • A double cross-connection channel ensures intelligent potential multiplication within three-phase systems
  • Shape and marker positioning of the terminals are optimally adapted to robot-supported assembly processes
  • The digital design of terminal strips in the WMC enables the creation of consistent documentation for production
  • Ready-to-robot shape for future-proof rail designs

Klippon® Connect AITB Terminal Blocks - Busbar

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MULTI LEVEL INSTALLATION TERMINA2668660000MULTI LEVEL INSTALLATION TERMINA200 - Immediate$155.43View Details
MULTI LEVEL INSTALLATION TERMINA2668670000MULTI LEVEL INSTALLATION TERMINA200 - Immediate$155.43View Details
PE TERMINAL, PUSH IN, 2.5 MM, NU2668680000PE TERMINAL, PUSH IN, 2.5 MM, NU98 - Immediate$433.52View Details
MULTI LEVEL INSTALLATION TERMINA2668920000MULTI LEVEL INSTALLATION TERMINA400 - Immediate$178.65View Details
MULTI LEVEL INSTALLATION TERMINA2668900000MULTI LEVEL INSTALLATION TERMINA97 - Immediate$313.83View Details
MULTI LEVEL INSTALLATION TERMINA2668930000MULTI LEVEL INSTALLATION TERMINA14 - Immediate$407.92View Details
MULTI LEVEL INSTALLATION TERMINA2668690000MULTI LEVEL INSTALLATION TERMINA99 - Immediate$306.68View Details
MULTI LEVEL INSTALLATION TERMINA2668950000MULTI LEVEL INSTALLATION TERMINA89 - Immediate$449.01View Details
MULTI LEVEL INSTALLATION TERMINA2668910000MULTI LEVEL INSTALLATION TERMINA100 - Immediate$320.97View Details
MULTI LEVEL INSTALLATION TERMINA2668940000MULTI LEVEL INSTALLATION TERMINA37 - Immediate$407.92View Details
MULTI LEVEL INSTALLATION TERMINA2668700000MULTI LEVEL INSTALLATION TERMINA200 - Immediate$238.20View Details
MULTI LEVEL INSTALLATION TERMINA2668710000MULTI LEVEL INSTALLATION TERMINA200 - Immediate$238.20View Details
PE TERMINAL, PUSH IN, 6 MM, NUMB2668720000PE TERMINAL, PUSH IN, 6 MM, NUMB90 - Immediate$546.67View Details
MULTI LEVEL INSTALLATION TERMINA2668730000MULTI LEVEL INSTALLATION TERMINA200 - Immediate$382.31View Details

Klippon® Connect AITB Terminal Blocks - No Busbar

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MULTI LEVEL INSTALLATION TERMINA2668980000MULTI LEVEL INSTALLATION TERMINA50 - Immediate
100 - Factory Stock
$499.62View Details
MULTI LEVEL INSTALLATION TERMINA2668990000MULTI LEVEL INSTALLATION TERMINA63 - Immediate$448.41View Details
MULTI LEVEL INSTALLATION TERMINA2669040000MULTI LEVEL INSTALLATION TERMINA25 - Immediate$636.59View Details
MULTI LEVEL INSTALLATION TERMINA2669050000MULTI LEVEL INSTALLATION TERMINA19 - Immediate
200 - Factory Stock
$546.67View Details
MULTI LEVEL INSTALLATION TERMINA2669000000MULTI LEVEL INSTALLATION TERMINA111 - Immediate
150 - Factory Stock
$446.03View Details
MULTI LEVEL INSTALLATION TERMINA2669010000MULTI LEVEL INSTALLATION TERMINA13 - Immediate$509.15View Details
MULTI LEVEL INSTALLATION TERMINA2669030000MULTI LEVEL INSTALLATION TERMINA74 - Immediate
150 - Factory Stock
$543.69View Details
MULTI LEVEL INSTALLATION TERMINA2669020000MULTI LEVEL INSTALLATION TERMINA79 - Immediate
150 - Factory Stock
$522.85View Details

Klippon® Connect AITB Terminal Blocks - Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
END PLATE (TERMINALS), 102.9 MM2668960000END PLATE (TERMINALS), 102.9 MM203 - Immediate$94.68View Details
END PLATE2668780000END PLATE300 - Immediate$91.71View Details
END PLATE2668790000END PLATE300 - Immediate$91.71View Details
END PLATE2668800000END PLATE300 - Immediate$91.71View Details
END PLATE2668810000END PLATE300 - Immediate$110.17View Details
END PLATE2668820000END PLATE300 - Immediate$110.17View Details
END PLATE (TERMINALS), 75.44 MM2668830000END PLATE (TERMINALS), 75.44 MM300 - Immediate$110.17View Details
END PLATE (TERMINALS), 102.9 MM2669060000END PLATE (TERMINALS), 102.9 MM40 - Immediate
200 - Factory Stock
$108.98View Details
TEST ADAPTER (TERMINAL), 1.5 MM,2041190000TEST ADAPTER (TERMINAL), 1.5 MM,0 - Immediate$2,062.81View Details
DISCONNECT PLUG2463540000DISCONNECT PLUG161 - Immediate
200 - Factory Stock
$134.58View Details
PARTITION PLATE (TERMINAL), 71.72668870000PARTITION PLATE (TERMINAL), 71.779 - Immediate$139.94View Details
PARTITION PLATE (TERMINAL), 102.2668970000PARTITION PLATE (TERMINAL), 102.80 - Immediate$108.38View Details
PARTITION PLATE (TERMINAL), 84.52668880000PARTITION PLATE (TERMINAL), 84.580 - Immediate$145.90View Details
Published: 2022-11-11