C1005X5R0J684M050BB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 4,379
Unit Price: ₱5.96000
Datasheet

Upgrade


TDK
In Stock: 33,935
Unit Price: ₱6.55000
Datasheet

Upgrade


TDK
In Stock: 6,170
Unit Price: ₱6.55000
Datasheet

Upgrade


TDK
In Stock: 77,288
Unit Price: ₱6.55000
Datasheet

Upgrade


TDK
In Stock: 14,699
Unit Price: ₱6.55000
Datasheet

Upgrade


TDK
In Stock: 23,851
Unit Price: ₱8.93000
Datasheet

Upgrade


TDK
In Stock: 3,860
Unit Price: ₱8.93000
Datasheet

Upgrade


TDK
In Stock: 16,610
Unit Price: ₱10.12000
Datasheet

Upgrade


TDK
In Stock: 8,269
Unit Price: ₱10.12000
Datasheet

Similar


TDK
In Stock: 16,205
Unit Price: ₱6.55000
Datasheet

Similar


TDK
In Stock: 10,202
Unit Price: ₱6.55000
Datasheet

Similar


TDK
In Stock: 3,232
Unit Price: ₱8.34000
Datasheet

Similar


TDK
In Stock: 18,235
Unit Price: ₱7.15000
Datasheet

Similar


TDK
In Stock: 38,410
Unit Price: ₱5.96000
Datasheet
0.68 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R0J684M050BB

DigiKey Part Number
445-172460-2-ND - Tape & Reel (TR)
445-172460-1-ND - Cut Tape (CT)
445-172460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R0J684M050BB
Description
CAP CER 0.68UF 6.3V X5R 0402
Customer Reference
Detailed Description
0.68 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R0J684M050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.88128₱8,812.80
Manufacturers Standard Package