In summary, with high Q characteristics that make it well suited for operation at frequencies above 1GHz, TDK’s thin film capacitors are available in an 0402 LGA package. The voltage rating is 16V and the temperature coefficient rating is C0H. This series is available in 0.1pF incremental capacitance and features tight tolerances. The structure design and properties and the material thickness of thin film results in low ESR and low ESL with a high Q factor.