Easy-Lock Plastic Signal Connectors (PSC)
TE Connectivity (TE) easy-locking connectors help to improve mating efficiency and reduce operating time
TE Connectivity (TE) easy-locking plastic signal connectors are designed based on the easy application concept and support up to 5 A current for reliable connections in industrial applications. This solution provides standard IP67 protections, can support the machine crimping process to improve assembly efficiency, and provides virtually error-free installation and mating in the field. These connectors allow designers to carry various signals from 18 AWG to 24 AWG wire gauge connections.
- Improves mating efficiency and reduces operating time
- Machine crimping supports efficiency
- High reliability helps protect communication
- Wide range of wire selection for customer flexibility
- Reduces design complexity and supports consistency
- Quick identification and virtually error-proof matching
- Audible click for mating accuracy
- Lock latch design
- IP67 protection
- Gold- and tin-plated contacts optional
- Similar panel design on 8/12 positions
- Three different key designs
- UL/TUV/CE qualified
- Materials: PBT, brass
- Electrical: 63 V/5 A (maximum
- Standards: UL1977 and TUV61984
- Specifications: 108-137685
- Battery energy storage systems
- Industrial robotics
- Industrial machinery
- Warehouse automation equipment
Receptacles
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2469979-2 | EASYLOCK PLASTIC SIGNAL CONN,FE, | 936 - Immediate | $153.04 | View Details |
![]() | ![]() | 2469979-3 | EASYLOCK PLASTIC SIGNAL CONN,FE, | 994 - Immediate | $153.04 | View Details |
![]() | ![]() | 2469979-1 | EASYLOCK PLASTIC SIGNAL CONN,FE, | 789 - Immediate | $153.04 | View Details |
Plugs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2470002-2 | EASYLOCK PLASTIC SIGNAL CONN,M,8 | 934 - Immediate | $265.59 | View Details |
![]() | ![]() | 2470002-3 | EASYLOCK PLASTIC SIGNAL CONN,M,8 | 994 - Immediate | $265.59 | View Details |
![]() | ![]() | 2470002-1 | EASYLOCK PLASTIC SIGNAL CONN,M,8 | 788 - Immediate | $265.59 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2473754-1 | SINGLE WIRE SEAL | 6250 - Immediate | $7.15 | View Details |
![]() | ![]() | 2473754-2 | SINGLE WIRE SEAL | 5508 - Immediate | $7.15 | View Details |
![]() | ![]() | 2473754-3 | BLIND PLUG | 6814 - Immediate | $7.74 | View Details |
Female Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T2210002010-031 | DIA1.0 FEMALE STAMPING CONTACT,S | 7085 - Immediate | $15.48 | View Details |
![]() | ![]() | T2210002010-041 | DIA1.0 FEMALE STAMPING CONTACT,S | 6778 - Immediate | $15.48 | View Details |
![]() | ![]() | T2210002010-040 | DIA1.0 FEMALE STAMPING CONTACT,A | 6025 - Immediate | $17.87 | View Details |
![]() | ![]() | T2210002010-030 | DIA1.0 FEMALE STAMPING CONTACT,A | 7030 - Immediate | $17.87 | View Details |
Male Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T2210001010-011 | DIA1.0 MALE STAMPING CONTACT,TIN | 7155 - Immediate | $17.87 | View Details |
![]() | ![]() | T2210001010-001 | DIA1.0 MALE STAMPING CONTACT,TIN | 6350 - Immediate | $17.87 | View Details |
![]() | ![]() | T2210001010-010 | DIA1.0 MALE STAMPING CONTACT,AU | 3720 - Immediate | $25.61 | View Details |
![]() | ![]() | T2210001010-000 | DIA1.0 MALE STAMPING CONTACT,AU | 7630 - Immediate | $25.61 | View Details |